Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

14A-56-16

DigiKey Part Number
595-1011-ND
Manufacturer
Manufacturer Product Number
14A-56-16
Description
PWR XFMR LAMINATED 56VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 7A, Series 3.5A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14A-56-16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 7A, Series 3.5A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
56VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
76.20mm L x 63.50mm W
Height - Seated (Max)
46.00mm
Voltage - Isolation
4000Vrms
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 217 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1692,93000 Kč692,93 Kč
20603,95500 Kč12 079,10 Kč
40584,84150 Kč23 393,66 Kč
60573,92083 Kč34 435,25 Kč
100560,41560 Kč56 041,56 Kč
260535,93762 Kč139 343,78 Kč
Manufacturers Standard Package
Unit Price without VAT:692,93000 Kč
Unit Price with VAT:838,44530 Kč

Other Suppliers on DigiKey

217In Stock
Ships from WEC