Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole
14A-5.0R-12
14A-5.0R-12
What are Transformers? How Do They Work? - Another Teaching Moment

14A-5.0R-12

DigiKey Part Number
595-1001-ND
Manufacturer
Manufacturer Product Number
14A-5.0R-12
Description
PWR XFMR LAMINATED 5VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 800mA, Series 400mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14A-5.0R-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 800mA, Series 400mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 36.50mm W
Height - Seated (Max)
34.90mm
Voltage - Isolation
4000Vrms
Weight
0.37 lb (167.83 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1275,28000 Kč275,28 Kč
10248,23800 Kč2 482,38 Kč
25238,08360 Kč5 952,09 Kč
50230,63360 Kč11 531,68 Kč
100223,38930 Kč22 338,93 Kč
250214,11828 Kč53 529,57 Kč
500207,33216 Kč103 666,08 Kč
1 000200,74193 Kč200 741,93 Kč
Manufacturers Standard Package
Unit Price without VAT:275,28000 Kč
Unit Price with VAT:333,08880 Kč