




14A-30-28 | |
|---|---|
DigiKey Part Number | 595-1027-ND |
Manufacturer | |
Manufacturer Product Number | 14A-30-28 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 2.12A, Series 1.06A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-30-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 2.12A, Series 1.06A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,08000 Kč | 435,08 Kč |
| 20 | 379,53900 Kč | 7 590,78 Kč |
| 40 | 367,60675 Kč | 14 704,27 Kč |
| 60 | 360,77717 Kč | 21 646,63 Kč |
| 100 | 352,33380 Kč | 35 233,38 Kč |
| 260 | 337,01546 Kč | 87 624,02 Kč |
| 500 | 326,88048 Kč | 163 440,24 Kč |
| Unit Price without VAT: | 435,08000 Kč |
|---|---|
| Unit Price with VAT: | 526,44680 Kč |

