Direct





14A-30-12 | |
|---|---|
DigiKey Part Number | 595-1004-ND |
Manufacturer | |
Manufacturer Product Number | 14A-30-12 |
Description | PWR XFMR LAMINATED 30VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 4.8A, Series 2.4A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-30-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 4.8A, Series 2.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 30VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.70mm L x 55.50mm W | |
Height - Seated (Max) | 39.70mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 421,02733 Kč | 25 261,64 Kč |
| Unit Price without VAT: | 421,02733 Kč |
|---|---|
| Unit Price with VAT: | 509,44307 Kč |


