




14A-20-24 | |
|---|---|
DigiKey Part Number | 595-1021-ND |
Manufacturer | |
Manufacturer Product Number | 14A-20-24 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 1.66A, Series 830mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-20-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 1.66A, Series 830mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,83000 Kč | 349,83 Kč |
| 10 | 315,13800 Kč | 3 151,38 Kč |
| 25 | 302,18640 Kč | 7 554,66 Kč |
| 50 | 292,69960 Kč | 14 634,98 Kč |
| 100 | 283,47300 Kč | 28 347,30 Kč |
| 250 | 271,67380 Kč | 67 918,45 Kč |
| 500 | 263,04278 Kč | 131 521,39 Kč |
| Unit Price without VAT: | 349,83000 Kč |
|---|---|
| Unit Price with VAT: | 423,29430 Kč |

