




14A-20-12 | |
|---|---|
DigiKey Part Number | 595-1003-ND |
Manufacturer | |
Manufacturer Product Number | 14A-20-12 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 3.2A, Series 1.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-20-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 3.2A, Series 1.6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 20VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 57.20mm L x 47.60mm W | |
Height - Seated (Max) | 41.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,33000 Kč | 499,33 Kč |
| 10 | 449,65100 Kč | 4 496,51 Kč |
| 25 | 431,08880 Kč | 10 777,22 Kč |
| 50 | 417,49060 Kč | 20 874,53 Kč |
| 100 | 404,27450 Kč | 40 427,45 Kč |
| 250 | 387,38036 Kč | 96 845,09 Kč |
| 500 | 375,02848 Kč | 187 514,24 Kč |
| Unit Price without VAT: | 499,33000 Kč |
|---|---|
| Unit Price with VAT: | 604,18930 Kč |

