Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
14A-2.5R-12
14A-2.5R-12
What are Transformers? How Do They Work? - Another Teaching Moment

14A-2.5R-20

DigiKey Part Number
595-1012-ND
Manufacturer
Manufacturer Product Number
14A-2.5R-20
Description
PWR XFMR LAMINATED 2.5VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 10V, Series 20V Secondary Parallel 240mA, Series 120mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14A-2.5R-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 10V, Series 20V
Current - Output (Max)
Parallel 240mA, Series 120mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
2.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
41.30mm L x 36.50mm W
Height - Seated (Max)
28.60mm
Voltage - Isolation
4000Vrms
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 127
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243,79000 Kč243,79 Kč
10219,91200 Kč2 199,12 Kč
25210,93760 Kč5 273,44 Kč
50204,35260 Kč10 217,63 Kč
100197,94600 Kč19 794,60 Kč
250189,74296 Kč47 435,74 Kč
500183,73838 Kč91 869,19 Kč
1 000177,90514 Kč177 905,14 Kč
Manufacturers Standard Package
Unit Price without VAT:243,79000 Kč
Unit Price with VAT:294,98590 Kč