




14A-2.5R-16 | |
|---|---|
DigiKey Part Number | 595-1006-ND |
Manufacturer | |
Manufacturer Product Number | 14A-2.5R-16 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 300mA, Series 150mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-2.5R-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 28.60mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 219,91200 Kč | 2 199,12 Kč |
| 25 | 210,93760 Kč | 5 273,44 Kč |
| 50 | 204,35260 Kč | 10 217,63 Kč |
| 100 | 197,94600 Kč | 19 794,60 Kč |
| 250 | 189,74296 Kč | 47 435,74 Kč |
| 500 | 183,73838 Kč | 91 869,19 Kč |
| 1 000 | 177,90514 Kč | 177 905,14 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |

