




14A-10R-28 | |
|---|---|
DigiKey Part Number | 595-1025-ND |
Manufacturer | |
Manufacturer Product Number | 14A-10R-28 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-10R-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 720mA, Series 360mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.70mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 244,71100 Kč | 2 447,11 Kč |
| 25 | 234,69040 Kč | 5 867,26 Kč |
| 50 | 227,34540 Kč | 11 367,27 Kč |
| 100 | 220,19760 Kč | 22 019,76 Kč |
| 250 | 211,05424 Kč | 52 763,56 Kč |
| 500 | 204,36220 Kč | 102 181,10 Kč |
| 1 000 | 198,51509 Kč | 198 515,09 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |

