
125-0F | |
|---|---|
DigiKey Part Number | 595-1822-ND |
Manufacturer | |
Manufacturer Product Number | 125-0F |
Description | XFRMR NON-ISOL 115V/230V 250VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 250VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 4.2 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,54000 Kč | 1 133,54 Kč |
| 10 | 1 019,28300 Kč | 10 192,83 Kč |
| 25 | 976,73680 Kč | 24 418,42 Kč |
| 50 | 945,62080 Kč | 47 281,04 Kč |
| 100 | 915,42240 Kč | 91 542,24 Kč |
| Unit Price without VAT: | 1 133,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,58340 Kč |



