110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110

DigiKey Part Number
110-ND
Manufacturer
Manufacturer Product Number
110
Description
XFRMR NON-ISOL 230V-115V 100VA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
230V
Voltage - Secondary
115V
Power - Max
100VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 5-15R
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20941,11400 Kč18 822,28 Kč
Unit Price without VAT:941,11400 Kč
Unit Price with VAT:1 138,74794 Kč