


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sigfox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | Sigfox | |
Frequency | 868MHz ~ 869.7MHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | USB | |
Sensitivity | -124dBm | |
Power - Output | 14dBm | |
Data Rate (Max) | 100bps | |
Features | IP54, Rechargeable Battery | |
Voltage - Supply | 3.7V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 993,76000 Kč | 1 993,76 Kč |
| 5 | 1 850,76400 Kč | 9 253,82 Kč |
| 10 | 1 826,82600 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 1 993,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 412,44960 Kč |

