


WP7611-1_1105146 | |
|---|---|
DigiKey Part Number | 1645-WP7611-1_1105146TR-ND - Tape & Reel (TR) 1645-WP7611-1_1105146CT-ND - Cut Tape (CT) 1645-WP7611-1_1105146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7611-1_1105146 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, HSPA+, LTE, UMTS Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 239-BFLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 189,18520 Kč | 594 592,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,07000 Kč | 1 651,07 Kč |
| 10 | 1 450,52100 Kč | 14 505,21 Kč |
| 25 | 1 381,08040 Kč | 34 527,01 Kč |
| 100 | 1 347,40390 Kč | 134 740,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 602,99000 Kč | 1 602,99 Kč |
| 10 | 1 408,25200 Kč | 14 082,52 Kč |
| 25 | 1 347,39960 Kč | 33 684,99 Kč |
| Unit Price without VAT: | 1 602,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 939,61790 Kč |



