WP7607_1105147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP7607_1105147
WP7607_1105147

WP7607_1105147

DigiKey Part Number
1645-WP7607_1105147TR-ND - Tape & Reel (TR)
1645-WP7607_1105147CT-ND - Cut Tape (CT)
1645-WP7607_1105147DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7607_1105147
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, HSPA+, LTE, UMTS Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
900MHz, 1.8GHz
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
239-BFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 572,44000 Kč1 572,44 Kč
101 381,15400 Kč13 811,54 Kč
251 318,85840 Kč32 971,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 132,02690 Kč566 013,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 572,44000 Kč
Unit Price with VAT:1 902,65240 Kč