
WP SNAP-IN TOOL_6000658 | |
|---|---|
DigiKey Part Number | 1645-1025-ND |
Manufacturer | |
Manufacturer Product Number | WP SNAP-IN TOOL_6000658 |
Description | SOCKET COVER REMOVAL TOOL FOR WP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 39,14040 Kč | 978,51 Kč |
| 100 | 35,11080 Kč | 3 511,08 Kč |
| 250 | 33,18860 Kč | 8 297,15 Kč |
| 500 | 32,02950 Kč | 16 014,75 Kč |
| 1 000 | 31,07557 Kč | 31 075,57 Kč |
| 2 500 | 30,06846 Kč | 75 171,15 Kč |
| 5 000 | 29,46166 Kč | 147 308,30 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


