Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC7611_1105020

DigiKey Part Number
1645-RC7611_1105020TR-ND - Tape & Reel (TR)
1645-RC7611_1105020CT-ND - Cut Tape (CT)
1645-RC7611_1105020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC7611_1105020
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
RC7611
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
239-BFLGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 361,72000 Kč1 361,72 Kč
101 194,72300 Kč11 947,23 Kč
251 136,94080 Kč28 423,52 Kč
1001 090,38830 Kč109 038,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500977,20156 Kč488 600,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 361,72000 Kč
Unit Price with VAT:1 647,68120 Kč