


EM9191_1104903 | |
|---|---|
DigiKey Part Number | 1645-EM9191_1104903-ND |
Manufacturer | |
Manufacturer Product Number | EM9191_1104903 |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation 3G, 4G, 5G, BeiDou, Galileo, GLONASS, GNSS, GPS Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 4.5Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 399,33000 Kč | 9 399,33 Kč |
| 10 | 8 356,15400 Kč | 83 561,54 Kč |
| 25 | 7 996,13920 Kč | 199 903,48 Kč |
| Unit Price without VAT: | 9 399,33000 Kč |
|---|---|
| Unit Price with VAT: | 11 373,18930 Kč |


