New Product
Image for EM7595-1105293 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM7595-1105293

DigiKey Part Number
1645-EM7595-1105293-ND
Manufacturer
Manufacturer Product Number
EM7595-1105293
Description
EM7595,GENERIC,GENERIC/ATB106 EN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
600Mbps
Mfr
Power - Output
23dBm
Series
Sensitivity
-161dBm
Packaging
Tray
Serial Interfaces
SIM, USB
Part Status
Active
Antenna Type
Antenna Not Included
RF Family/Standard
Cellular, Navigation
Mounting Type
Card Edge
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
DSSS
Package / Case
Module
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 697,26000 Kč3 697,26 Kč
103 265,45000 Kč32 654,50 Kč
253 116,25400 Kč77 906,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 697,26000 Kč
Unit Price with VAT:4 473,68460 Kč