


EM7590_1105039 | |
|---|---|
DigiKey Part Number | 1645-EM7590_1105039-ND |
Manufacturer | |
Manufacturer Product Number | EM7590_1105039 |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-13 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Protocol |
Mfr | Data Rate 400Mbps |
Series | Serial Interfaces USB |
Packaging Bulk | Antenna Type Antenna Not Included |
Part Status Active | Mounting Type Card Edge |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 506,64000 Kč | 3 506,64 Kč |
| 10 | 3 095,83200 Kč | 30 958,32 Kč |
| 25 | 2 953,88120 Kč | 73 847,03 Kč |
| Unit Price without VAT: | 3 506,64000 Kč |
|---|---|
| Unit Price with VAT: | 4 243,03440 Kč |


