


MIRAGE-PIFA | |
|---|---|
DigiKey Part Number | 1788-1008-ND |
Manufacturer | |
Manufacturer Product Number | MIRAGE-PIFA |
Description | MANGOH WIFI/BT/NFC, INTEGRATED T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WL1831MOD Bluetooth, WiFi Wireless (RF/RFID) mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mangOH | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth, WiFi | |
Utilized IC / Part | WL1831MOD | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,56000 Kč | 1 017,56 Kč |
| Unit Price without VAT: | 1 017,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,24760 Kč |


