


ETH-MANGOH | |
|---|---|
DigiKey Part Number | 1788-1010-ND |
Manufacturer | |
Manufacturer Product Number | ETH-MANGOH |
Description | MANGOH ETHERNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface mangOH Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mangOH | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 691,70140 Kč | 69 170,14 Kč |
| Unit Price without VAT: | 691,70140 Kč |
|---|---|
| Unit Price with VAT: | 836,95869 Kč |


