MP70_1102713
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP70_1102743

DigiKey Part Number
1719-MP70_1102743-ND
Manufacturer
Manufacturer Product Number
MP70_1102743
Description
ROUTER WIFI LTE-A NA & EMEA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4G/3G Cellular, HSPA+, LTE, WCDMA Router AT&T, EMEA, Verizon Ethernet, RJ-45, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
Cellular, HSPA+, LTE, WCDMA
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, USB
Sensitivity
-162dBm
Power - Output
21dBm
Data Rate (Max)
300Mbps
Voltage - Supply
7V ~ 36V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 865,79000 Kč22 865,79 Kč
Manufacturers Standard Package
Unit Price without VAT:22 865,79000 Kč
Unit Price with VAT:27 667,60590 Kč