
EM7411 Q-M2M-1104680 | |
|---|---|
DigiKey Part Number | 1719-EM7411Q-M2M-1104680-ND |
Manufacturer | |
Manufacturer Product Number | EM7411 Q-M2M-1104680 |
Description | RF TXRX MOD CELLULAR NAVIGATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Galileo, GLONASS, GPS, HSPA+, LTE Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 274,50000 Kč | 2 274,50 Kč |
| Unit Price without VAT: | 2 274,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 752,14500 Kč |




