
6001285 | |
|---|---|
DigiKey Part Number | 1719-6001285-ND |
Manufacturer | |
Manufacturer Product Number | 6001285 |
Description | 4IN1 PANEL ANTENNA - 2XLTE, GNSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE, Wi-Fi Panel Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.249GHz, 2.4GHz, 5GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 2m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | GNSS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 721,84000 Kč | 1 721,84 Kč |
| Unit Price without VAT: | 1 721,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 083,42640 Kč |


