
6001120 | |
|---|---|
DigiKey Part Number | 1719-6001120-ND |
Manufacturer | |
Manufacturer Product Number | 6001120 |
Description | 2IN1 SHARKFIN ANTENNA - 2XLTE, B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Panel Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.249GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 4m | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | - | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 953,14000 Kč | 3 953,14 Kč |
| Unit Price without VAT: | 3 953,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 783,29940 Kč |


