RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6001111

DigiKey Part Number
1719-6001111-ND
Manufacturer
Manufacturer Product Number
6001111
Description
PADDLE WIFI ANTENNA - 2.4/5GHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
Bluetooth, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
Manufacturers Standard Package
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč