
1104573 | |
|---|---|
DigiKey Part Number | 1719-1104573-ND |
Manufacturer | |
Manufacturer Product Number | 1104573 |
Description | SIERRA WIRELESS AIRLNK LX40+WIFI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Router 700MHz, 850MHz, 1.7GHz, 1.9GHz 802.11 a/b/g/n/ac RJ-45 Ethernet, USB 2.0 50Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n/ac | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet, USB 2.0 | |
Sensitivity | - | |
Power - Output | 16dBm | |
Data Rate (Max) | 50Mbps | |
Features | IP21 | |
Voltage - Supply | 7V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8 420,62850 Kč | 168 412,57 Kč |
| Unit Price without VAT: | 8 420,62850 Kč |
|---|---|
| Unit Price with VAT: | 10 188,96049 Kč |


