


1103045 | |
|---|---|
DigiKey Part Number | 1719-1103045-ND |
Manufacturer | |
Manufacturer Product Number | 1103045 |
Description | SIERRA WIRELESS AIRLINK RV50X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Router 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 2.1GHz, 2.6GHz GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, UDP/TCP 10/100/1000 Base-T Ethernet, DB-9, RJ-45, RS 232 300Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, UDP/TCP | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | Networking | |
Interface | 10/100/1000 Base-T Ethernet, DB-9, RJ-45, RS 232 | |
Sensitivity | -145dBm | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | IP64 | |
Voltage - Supply | 7V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 294,52000 Kč | 17 294,52 Kč |
| Unit Price without VAT: | 17 294,52000 Kč |
|---|---|
| Unit Price with VAT: | 20 926,36920 Kč |



