2000VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2000A

DigiKey Part Number
3473-MT2000A-ND
Manufacturer
Manufacturer Product Number
MT2000A
Description
PWR XFMR 2000VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2000VA Power Transformer 220V, 230V, 240V, 440V, 460V, 480V Primary 120V, 115V, 110V Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Voltage - Primary
220V, 230V, 240V, 440V, 460V, 480V
Voltage - Secondary (Full Load)
120V, 115V, 110V
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
No
Power - Max
2000VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
207.52mm L x 177.80mm W
Height - Seated (Max)
168.15mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 768,22000 Kč18 768,22 Kč
Manufacturers Standard Package
Unit Price without VAT:18 768,22000 Kč
Unit Price with VAT:22 709,54620 Kč