
MT1000M | |
|---|---|
DigiKey Part Number | 3473-MT1000M-ND |
Manufacturer | |
Manufacturer Product Number | MT1000M |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 240V, 480V Primary 240V, 120V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 240V, 480V | |
Voltage - Secondary (Full Load) | 240V, 120V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 105,89000 Kč | 16 105,89 Kč |
| Unit Price without VAT: | 16 105,89000 Kč |
|---|---|
| Unit Price with VAT: | 19 488,12690 Kč |


