
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Voltage - Primary | 120V, 240V | |
| Voltage - Secondary (Full Load) | 24V | |
| Current - Output (Max) | - | |
| Primary Winding(s) | - | |
| Secondary Winding(s) | - | |
| Center Tap | No | |
| Power - Max | 100VA | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Size / Dimension | 104.14mm L x 85.85mm W | |
| Height - Seated (Max) | 96.52mm | |
| Voltage - Isolation | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 539,10000 Kč | 3 539,10 Kč | 
| 10 | 3 177,76300 Kč | 31 777,63 Kč | 
| 25 | 3 126,62600 Kč | 78 165,65 Kč | 
| Unit Price without VAT: | 3 539,10000 Kč | 
|---|---|
| Unit Price with VAT: | 4 282,31100 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic