


LZS:PT3A5T30 | |
|---|---|
DigiKey Part Number | 3473-LZS:PT3A5T30-ND |
Manufacturer | |
Manufacturer Product Number | LZS:PT3A5T30 |
Description | PLUG-IN RELAY COMPLETE UNIT AC23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 207 VAC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, EAC, UKCA, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 123,11000 Kč | 2 123,11 Kč |
| 5 | 1 857,98800 Kč | 9 289,94 Kč |
| 10 | 1 758,18400 Kč | 17 581,84 Kč |
| Unit Price without VAT: | 2 123,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 568,96310 Kč |

