General Purpose Relay 3PDT (3 Form C) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 115VAC Coil DIN Rail
3RQ Video Overview

LZS:PT3A5S15

DigiKey Part Number
3473-LZS:PT3A5S15-ND
Manufacturer
Manufacturer Product Number
LZS:PT3A5S15
Description
PLUG-IN RELAY COMPACT UNIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Switching Voltage
-
Load - Max Switching
-
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
103.5 VAC
Must Release Voltage
-
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, EAC, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
51 955,75400 Kč9 778,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 955,75400 Kč
Unit Price with VAT:2 366,46234 Kč