SIMATIC HMI Unified Comfort Panel – Teaser movie
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30180851

DigiKey Part Number
3473-A6X30180851-ND
Manufacturer
Manufacturer Product Number
A6X30180851
Description
TP700 COMFORT STERIS-DESIGN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
-
Case Color
-
Operating Temperature
-
Ingress Protection
-
Voltage - Supply
-
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167 395,39000 Kč67 395,39 Kč
Manufacturers Standard Package
Unit Price without VAT:67 395,39000 Kč
Unit Price with VAT:81 548,42190 Kč