A6X30144463 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 989,14000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 621,64400 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 279,96000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 279,96000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 106,31000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 279,96000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 2 279,96000 Kč
Datasheet
LED Panel Indicator Green Diffused 110V Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30144463

DigiKey Part Number
3473-A6X30144463-ND
Manufacturer
Manufacturer Product Number
A6X30144463
Description
LED PNL IND GRN DIF 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 110V Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
450 ~ 1120mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Spring Terminal
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 279,96000 Kč2 279,96 Kč
101 941,53800 Kč19 415,38 Kč
1001 747,28350 Kč174 728,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 279,96000 Kč
Unit Price with VAT:2 758,75160 Kč