A6X30142152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 649,27000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 333,63350 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 900,39000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 900,39000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 900,39000 Kč
Datasheet
LED Panel Indicator Yellow Diffused 110V Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142152

DigiKey Part Number
3473-A6X30142152-ND
Manufacturer
Manufacturer Product Number
A6X30142152
Description
LED PNL IND YLW DIF 22MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 110V Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
AC
Voltage
110V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
900 ~ 1400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Spring Terminal
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 900,39000 Kč1 900,39 Kč
101 608,51500 Kč16 085,15 Kč
1001 440,81990 Kč144 081,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 900,39000 Kč
Unit Price with VAT:2 299,47190 Kč