A6X30137856 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 301,77200 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 445,33400 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 238,42070 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 662,65000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 662,65000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 479,31000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 309,66660 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 795,90000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 912,73000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 912,73000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 630,91690 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 981,98000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 133,54000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 1 133,54000 Kč
Datasheet
MFG_3SU10016AA700AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30137856

DigiKey Part Number
3473-A6X30137856-ND
Manufacturer
Manufacturer Product Number
A6X30137856
Description
LED PNL IND CLEAR CLEAR 22MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Clear Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Clear
Lens Color
Colorless
Lens Transparency
Clear
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1662,65000 Kč662,65 Kč
10536,33300 Kč5 363,33 Kč
100463,31260 Kč46 331,26 Kč
Manufacturers Standard Package
Unit Price without VAT:662,65000 Kč
Unit Price with VAT:801,80650 Kč