Image for 8WD53001AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD53001AB

DigiKey Part Number
3473-8WD53001AB-ND
Manufacturer
Manufacturer Product Number
8WD53001AB
Description
BUILT-IN LUMINAIRE,LIGHT 12-230V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Beacon Red LED Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
8WD53001AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Beacon
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
12 ~ 230VAC/DC
Features
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 641,40000 Kč4 641,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 641,40000 Kč
Unit Price with VAT:5 616,09400 Kč