


8WD44080AB | |
|---|---|
DigiKey Part Number | 3473-8WD44080AB-ND |
Manufacturer | |
Manufacturer Product Number | 8WD44080AB |
Description | SIG.COL.CONN.ELEM.W/BASE MT/ANGL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Connection Base with End Cover Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 8WD44080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Connection Base with End Cover | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 720,01000 Kč | 3 720,01 Kč |
| Unit Price without VAT: | 3 720,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 501,21210 Kč |








