Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6XV18715TN15 | |
|---|---|
DigiKey Part Number | 3473-6XV18715TN15-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18715TN15 |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 821,42000 Kč | 3 821,42 Kč |
| Unit Price without VAT: | 3 821,42000 Kč |
|---|---|
| Unit Price with VAT: | 4 623,91820 Kč |












