6 Conductor Multi-Conductor Cable Violet Foil, Braid 1.64' (0.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18307BH05

DigiKey Part Number
3473-6XV18307BH05-ND
Manufacturer
Manufacturer Product Number
6XV18307BH05
Description
CABLE 6COND VIO SHLD 0.5M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Violet Foil, Braid 1.64' (0.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.433" (11.00mm)
Shield Type
Foil, Braid
Length
1.64' (0.50m)
Jacket Color
Violet
Ratings
-
Features
-
Voltage
100 V
Operating Temperature
-40°C ~ 60°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 711,66000 Kč2 711,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 711,66000 Kč
Unit Price with VAT:3 281,10860 Kč