
6XV18300PH10 | |
|---|---|
DigiKey Part Number | 3473-6XV18300PH10-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18300PH10 |
Description | CABLE 2COND VIO SHLD METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Violet | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 65.62' (20.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,97000 Kč | 339,97 Kč |
| 10 | 307,97000 Kč | 3 079,70 Kč |
| 25 | 296,05280 Kč | 7 401,32 Kč |
| 50 | 287,33920 Kč | 14 366,96 Kč |
| 100 | 278,87950 Kč | 27 887,95 Kč |
| 250 | 268,07448 Kč | 67 018,62 Kč |
| 500 | 260,17944 Kč | 130 089,72 Kč |
| Unit Price without VAT: | 339,97000 Kč |
|---|---|
| Unit Price with VAT: | 411,36370 Kč |


