Smart Access Module 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smart Access Module 24V
Siemens Sinamics V20 Smart Access Module - Unboxing | DigiKey

6SL32550VA005AA0

DigiKey Part Number
3473-6SL32550VA005AA0-ND
Manufacturer
Manufacturer Product Number
6SL32550VA005AA0
Description
SINAMICS V20. SMART ACCESS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Smart Access Module 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Smart Access Module
For Use With/Related Products
-
Usage
-
Specifications
24V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 239,83000 Kč8 239,83 Kč
107 460,58900 Kč74 605,89 Kč
257 181,05560 Kč179 526,39 Kč
Manufacturers Standard Package
Unit Price without VAT:8 239,83000 Kč
Unit Price with VAT:9 970,19430 Kč