Variable Frequency Drive 400 ~ 480V 277A 110000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32203YE460UF0

DigiKey Part Number
3473-6SL32203YE460UF0-ND
Manufacturer
Manufacturer Product Number
6SL32203YE460UF0
Description
G120X IP20 380...480V 110KW FSF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 277A 110000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
400 ~ 480V
Current - Output
277A
Wattage - Load
110000 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-20°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232 949,50000 Kč232 949,50 Kč
Manufacturers Standard Package
Unit Price without VAT:232 949,50000 Kč
Unit Price with VAT:281 868,89500 Kč