Variable Frequency Drive 400 ~ 480V 196A 75000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6SL32203YE420UF0

DigiKey Part Number
3473-6SL32203YE420UF0-ND
Manufacturer
Manufacturer Product Number
6SL32203YE420UF0
Description
G120X IP20 380...480V 75KW FSF U
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 196A 75000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
400 ~ 480V
Current - Output
196A
Wattage - Load
75000 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-20°C ~ 45°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192 781,80000 Kč192 781,80 Kč
Manufacturers Standard Package
Unit Price without VAT:192 781,80000 Kč
Unit Price with VAT:233 265,97800 Kč