
| 6SL32202YE301UF0 | |
|---|---|
| DigiKey Part Number | 3473-6SL32202YE301UF0-ND | 
| Manufacturer | |
| Manufacturer Product Number | 6SL32202YE301UF0 | 
| Description | G120X IP20 380...480V 18.5KW FSD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Variable Frequency Drive 400 ~ 480V 51.3A 18500 W Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Siemens | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Voltage - Load | 400 ~ 480V | |
| Current - Output | 51.3A | |
| Wattage - Load | 18500 W | |
| Voltage - Supply | 380 ~ 480VAC | |
| Interface | - | |
| Features | - | |
| Operating Temperature | -20°C ~ 45°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68 353,33000 Kč | 68 353,33 Kč | 
| Unit Price without VAT: | 68 353,33000 Kč | 
|---|---|
| Unit Price with VAT: | 82 707,52930 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic