
6SL32201YE160UF0 | |
|---|---|
DigiKey Part Number | 3473-6SL32201YE160UF0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32201YE160UF0 |
Description | G120X IP20 380...480V 2.2KW FSA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 6.4A 2200 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 400 ~ 480V | |
Current - Output | 6.4A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 989,32000 Kč | 21 989,32 Kč |
| Unit Price without VAT: | 21 989,32000 Kč |
|---|---|
| Unit Price with VAT: | 26 607,07720 Kč |










