


6SL32105BE322UV0 | |
|---|---|
DigiKey Part Number | 3473-6SL32105BE322UV0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32105BE322UV0 |
Description | SINAMICS V20, 3AC400V 22KW FILTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 400 ~ 480V 60A 30000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 400 ~ 480V | |
Current - Output | 60A | |
Wattage - Load | 30000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 708,62000 Kč | 65 708,62 Kč |
| Unit Price without VAT: | 65 708,62000 Kč |
|---|---|
| Unit Price with VAT: | 79 507,43020 Kč |

