Variable Frequency Drive 400 ~ 480V 4.1A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 400 ~ 480V 4.1A 1500 W Chassis Mount
Unboxing SINAMICS V20 Drivers | DigiKey

6SL32105BE215UV0

DigiKey Part Number
3473-6SL32105BE215UV0-ND
Manufacturer
Manufacturer Product Number
6SL32105BE215UV0
Description
SINAMICS V20, 3AC400V 1.5KW UNFI
Customer Reference
Detailed Description
Variable Frequency Drive 400 ~ 480V 4.1A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Voltage - Load
400 ~ 480V
Current - Output
4.1A
Wattage - Load
1500 W
Voltage - Supply
380 ~ 480VAC
Interface
-
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 097,77000 Kč15 097,77 Kč
Manufacturers Standard Package
Unit Price without VAT:15 097,77000 Kč
Unit Price with VAT:18 268,30170 Kč