
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 200 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 186 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 451,75000 Kč | 24 451,75 Kč |
| Unit Price without VAT: | 24 451,75000 Kč |
|---|---|
| Unit Price with VAT: | 29 586,61750 Kč |











